+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100LVEL90DWR2G

IC: digital; translator; Ch: 3; ECL; SMD; SOIC20; -40÷85°C; 100LVEL


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL90DWR2G
TME Symbol:
MC100LVEL90DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
3
Technology
ECL
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Manufacturer series
100LVEL
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVEL90DWR2G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 9.54 USDGross price for quantities from 1000 pcs - 9.54 USD