+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100LVEP111MNRG

IC: digital; demultiplexer; 2.375÷3.8V; 100LVEP

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP111MNRG
TME Symbol:
MC100LVEP111MNRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Number of outputs
10
Manufacturer series
100LVEP
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEP111MNRG
0 in TME stock
Net price for quantities from 1000 pcs - 5.22 USDGross price for quantities from 1000 pcs - 5.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.