+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC10EL11DG

IC: digital; fanout buffer; Ch: 1; ECL; SMD; SOIC8; 4.2÷5.7V; OUT: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC10EL11DG
TME Symbol:
MC10EL11DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
2
Kind of input
differential
Supply voltage
  • 4.2...5.7V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EL11DG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 49 pcs - 3.98 USDGross price for quantities from 49 pcs - 3.98 USD
Net price for quantities from 98 pcs - 3.69 USDGross price for quantities from 98 pcs - 3.69 USD