+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC10EL32DR2G

IC: digital; ECL; SMD; SOIC8; 4.2÷5.7V; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EL32DR2G
TME Symbol:
MC10EL32DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 4.2...5.7V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EL32DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 5.55 USDGross price for quantities from 2500 pcs - 5.55 USD
No. of pieces (Multiplicity: 2 500)