+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC10EP32DTG

IC: digital; IN: 2; ECL; SMD; TSSOP8; 3÷5.5V; OUT: 1; IN: differential

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP32DTG
TME Symbol:
MC10EP32DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of inputs
2
Technology
ECL
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Number of outputs
1
Kind of input
differential
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10EP32DTG
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
Net price for quantities from 50 pcs - 8.65 USDGross price for quantities from 50 pcs - 8.65 USD
Net price for quantities from 100 pcs - 8.03 USDGross price for quantities from 100 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.