+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC10MTX6V3227

Capacitor: ceramic; MLCC; 220uF; 6.3V; X5R; ±20%; SMD; 1210

Manufacturer: Viking

Manufacturer part number:
MC10MTX6V3227
TME Symbol:
MC10MTX6V3227

Specification

Manufacturer
Viking
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
220µF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Operating temperature
-55...85°C
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors Viking,
*
MC10MTX6V3227
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order