+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC12080DG

IC: digital; Ch: 1; ECL; SMD; SOIC8; -40÷85°C; 4.5÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC12080DG
TME Symbol:
MC12080DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of channels
1
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC12080DG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD