+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC12080DR2G

IC: digital; Ch: 1; ECL; SMD; SOIC8; -40÷85°C; 4.5÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC12080DR2G
TME Symbol:
MC12080DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of channels
1
Technology
ECL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC12080DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 3.07 USDGross price for quantities from 2500 pcs - 3.07 USD