+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14016BDR2G

IC: analog switch; demultiplexer,multiplexer; SPST-NO; Ch: 4; 30uA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC14016BDR2G
TME Symbol:
MC14016BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Output configuration
SPST-NO
Number of channels
4
Case
SOIC14
Mounting
SMD
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
MC14016BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.