+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14046BDWG

IC: digital; comparator; Ch: 1; CMOS; SMD; SOIC16; -55÷125°C; IN: 3


Manufacturer: ONSEMI

Manufacturer part number:
MC14046BDWG
TME Symbol:
MC14046BDWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
comparator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Number of inputs
3
Number of outputs
2
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14046BDWG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.65 USD
Net price for quantities from 6 pcs - 0.60 USDGross price for quantities from 6 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 47 pcs - 0.50 USDGross price for quantities from 47 pcs - 0.50 USD
Net price for quantities from 94 pcs - 0.48 USDGross price for quantities from 94 pcs - 0.48 USD
Net price for quantities from 282 pcs - 0.46 USDGross price for quantities from 282 pcs - 0.46 USD