+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14049UBDG

IC: digital; buffer,inverting; Ch: 6; CMOS; SMD; SO16; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC14049UBDG
TME Symbol:
MC14049UBDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Kind of package
tube
Supply voltage
  • 3...18V DC
Gross weight0.147 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
MC14049UBDG
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 48 pcs - 0.28 USDGross price for quantities from 48 pcs - 0.28 USD
Net price for quantities from 96 pcs - 0.27 USDGross price for quantities from 96 pcs - 0.27 USD
Packaging method by the manufacturer:
Tube = 48 pcs