+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14050BDR2G

IC: digital; buffer,non-inverting; Ch: 6; CMOS; SMD; SO16; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC14050BDR2G
TME Symbol:
MC14050BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Supply voltage
  • 3...18V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
MC14050BDR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 7500 pcs - 0.21 USDGross price for quantities from 7500 pcs - 0.21 USD