+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14051BDG

IC: analog switch; demultiplexer,multiplexer; Ch: 1; CMOS; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC14051BDG
TME Symbol:
MC14051BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
600µA
Kind of output
SP8T
Supply voltage
  • 3...18V DC
Gross weight0.151 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
*
MC14051BDG
660 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 48 pcs - 0.42 USDGross price for quantities from 48 pcs - 0.42 USD
Net price for quantities from 96 pcs - 0.39 USDGross price for quantities from 96 pcs - 0.39 USD
Net price for quantities from 144 pcs - 0.38 USDGross price for quantities from 144 pcs - 0.38 USD
Net price for quantities from 288 pcs - 0.37 USDGross price for quantities from 288 pcs - 0.37 USD
Net price for quantities from 2544 pcs - 0.34 USDGross price for quantities from 2544 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs