+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14051BDR2G

IC: analog switch; demultiplexer,multiplexer; Ch: 1; SO16; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14051BDR2G
TME Symbol:
MC14051BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
1
Case
SO16
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Quiescent current
600µA
Kind of output
SP8T
Technology
CMOS
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
MC14051BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.