+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14052BDG

IC: analog switch; demultiplexer,multiplexer; 4: 1; Ch: 2; SOIC16

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC14052BDG
TME Symbol:
MC14052BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Output configuration
4:1
Number of channels
2
Case
SOIC16
Mounting
SMD
Resistance
280Ω
Operating temperature
-55...125°C
Technology
CMOS
Supply voltage
  • 3...18V
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
MC14052BDG
281 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 48 pcs - 0.38 USDGross price for quantities from 48 pcs - 0.38 USD
Net price for quantities from 144 pcs - 0.33 USDGross price for quantities from 144 pcs - 0.33 USD
Net price for quantities from 288 pcs - 0.30 USDGross price for quantities from 288 pcs - 0.30 USD
Net price for quantities from 480 pcs - 0.29 USDGross price for quantities from 480 pcs - 0.29 USD
Net price for quantities from 960 pcs - 0.27 USDGross price for quantities from 960 pcs - 0.27 USD
Net price for quantities from 2544 pcs - 0.26 USDGross price for quantities from 2544 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs