+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14106BDTR2G

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; TSSOP14; 3÷18VDC; -55÷125°C

Manufacturer: ONSEMI

Manufacturer part number:
MC14106BDTR2G
TME Symbol:
MC14106BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of input
with Schmitt trigger
Delay time
100ns
Family
HEF4000B
Supply voltage
  • 3...18V DC
Gross weight0.103 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC14106BDTR2G
2250 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs