+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14490DWR2G

IC: digital; contact bounce eliminator,hex; Ch: 1; CMOS; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14490DWR2G
TME Symbol:
MC14490DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
contact bounce eliminator, hex
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC14490DWR2G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD