+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14514BDWR2G

IC: digital; 4 to 16 line,4bit,decoder,latch transparent; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC14514BDWR2G
TME Symbol:
MC14514BDWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, 4 to 16 line, decoder, latch transparent
Number of channels
1
Number of inputs
4
Technology
TTL
Mounting
SMD
Case
SO24
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
*
MC14514BDWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.