+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | BCD, up counter | |
Number of channels | 2 | |
Number of inputs | 3 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SO16WB | |
Family | HEF4000B | |
Operating temperature | -55...125°C | |
Kind of package | tube |