+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14526BDWG

IC: digital; 4bit,binary counter,down counter; Ch: 1; IN: 5; CMOS


Manufacturer: ONSEMI

Manufacturer part number:
MC14526BDWG
TME Symbol:
MC14526BDWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, binary counter, down counter
Number of channels
1
Number of inputs
5
Technology
CMOS
Mounting
SMD
Case
SO16WB
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.438 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC14526BDWG
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Packaging method by the manufacturer:Bag = 47 pcs