+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14551BDG

IC: analog switch; demultiplexer,multiplexer; Ch: 4; SO16; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14551BDG
TME Symbol:
MC14551BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
4
Case
SO16
Mounting
SMD
Operating temperature
-55...125°C
Supply voltage
  • 3...18V DC
Gross weight0.152 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
MC14551BDG
73 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs