+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | decoder, demultiplexer | |
Number of channels | 2 | |
Number of inputs | 1 | |
Mounting | SMD | |
Case | SOIC16 | |
Operating temperature | -55...125°C | |
Number of outputs | 4 | |
Quiescent current | 15nA | |
Delay time | 70ns |