+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC14572UBDR2G

IC: digital; inverter; NAND,NOR; Ch: 6; IN: 8; SMD; SOIC16; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC14572UBDR2G
TME Symbol:
MC14572UBDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Kind of gate
NAND, NOR
Number of channels
6
Number of inputs
8
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Delay time
90ns
Number of outputs
6
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC14572UBDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.