+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1781900

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 12

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1781900

Alternative designations: MC 1,5/12-GF-3,81 P14 THR

TME Symbol:
MC1512GF381P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
12
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
9.2mm
Body colour
black
Contacts pitch
3.81mm
Height
6.9mm
Width
56.11mm
Gross weight4.122 g
Certificates
EAN code4046356549790
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1781900
0 in TME stock
Net price for quantities from 50 pcs - 5.22 USDGross price for quantities from 50 pcs - 5.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.