+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1788974

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 3

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1788974

Alternative designations: MC 1,5/ 3-G-3,5 P14 THRR32

TME Symbol:
MC153G35P14THRR32

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
3
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
9.2mm
Body colour
black
Contacts pitch
3.5mm
Height
6.9mm
Width
11.89mm
Gross weight1.7 g
Certificates
EAN code4046356611848
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT
*
1788974
Product withdrawn from the offer
Use the specification table below to search for similar products