+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100084

Multigate grommet; light grey; Holes no: 16; -40÷100°C; IP54

Manufacturer: TRELLEBORG

Manufacturer part number:
100084
TME Symbol:
MC16

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
16
Operating temperature
-40...100°C
IP rating
IP54
Caution!
  • without screws
Gross weight119.5 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100084
88 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 5 pcs - 10.20 USDGross price for quantities from 5 pcs - 10.20 USD
Net price for quantities from 25 pcs - 9.24 USDGross price for quantities from 25 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)