+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC1LKN0800

Connector: circular; socket; for panel mounting; PIN: 8; crimped


Manufacturer: AMPHENOL

Manufacturer part number:
MC1LKN0800
TME Symbol:
MC1LKN0800

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Mechanical mounting
for panel mounting
Number of pins
8
Electrical mounting
crimped
IP rating
IP67
Contact plating
gold-plated
Current rating
75A
Rated voltage
0.63kV
Spatial orientation
straight
Kind of connector
  • female
  • male
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MC1LKN0800
0 in TME stock
Net price for quantities from 50 pcs - 14.42 USDGross price for quantities from 50 pcs - 14.42 USD
Net price for quantities from 100 pcs - 13.65 USDGross price for quantities from 100 pcs - 13.65 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.