+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC2016Z12.2880C19XSH

Oscillator; 12.288MHz; SMD; 2x1.6x0.8mm; 15pF; ±30ppm; 3.3VDC


Manufacturer: KYOCERA AVX

Manufacturer part number:
MC2016Z12.2880C19XSH
TME Symbol:
MC2016Z12.2880C19X

Specification

Manufacturer
KYOCERA AVX
Type of quartz
oscillator
Frequency
12.288MHz
Mounting
SMD
Body dimensions
2x1.6x0.8mm
Capacitance
15pF
Resonator tolerance
±30ppm
Operating voltage
3.3V DC
Output signal
CMOS
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators KYOCERA AVX,
*
MC2016Z12.2880C19XSH
0 in TME stock
Net price for quantities from 2000 pcs - 1.39 USDGross price for quantities from 2000 pcs - 1.39 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.