+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of quartz | oscillator | |
Frequency | 33MHz | |
Mounting | SMD | |
Body dimensions | 2x1.6x0.8mm | |
Capacitance | 15pF | |
Resonator tolerance | ±30ppm | |
Operating voltage | 3.3V DC | |
Output signal | CMOS | |
Operating temperature | -40...125°C |