+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100236

Multigate grommet; black; Holes no: 25; -40÷100°C; IP65


Manufacturer: TRELLEBORG

Manufacturer part number:
100236
TME Symbol:
MC25/RAL9001

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
black
Number of holes
25
Operating temperature
-40...100°C
IP rating
IP65
Caution!
  • without screws
Gross weight209.81 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100236
1 in TME stock
Net price for quantities from 1 pcs - 18.69 USDGross price for quantities from 1 pcs - 18.69 USD
Net price for quantities from 5 pcs - 14.95 USDGross price for quantities from 5 pcs - 14.95 USD
Net price for quantities from 25 pcs - 13.55 USDGross price for quantities from 25 pcs - 13.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.