+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC32PF8121A0EP

IC: PMIC

Manufacturer: NXP

Manufacturer part number:
MC32PF8121A0EP
TME Symbol:
MC32PF8121A0-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Output current
2.5A
Frequency
2.3MHz
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.11 g
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC32PF8121A0EP
2118 in an external stock
Net price for quantities from 260 pcs - 6.24 USDGross price for quantities from 260 pcs - 6.24 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.