+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC32PF8121F1EP

IC: PMIC; Uin: 2.7÷5.5V


Manufacturer: NXP

Manufacturer part number:
MC32PF8121F1EP
TME Symbol:
MC32PF8121F1-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Input voltage
2.7...5.5V
Frequency
2.3MHz
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC32PF8121F1EP
116 in an external stock
Net price for quantities from 116 pcs - 6.12 USDGross price for quantities from 116 pcs - 6.12 USD
No. of pieces (Multiplicity: 116)
Minimum order quantity: 116.
Multiplicity: 116.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.