+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33064D-5G

IC: supervisor circuit; power on reset monitor (PoR); 1÷6.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC33064D-5G
TME Symbol:
MC33064D-5G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open collector
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
390µA
Maximum output current
60mA
Threshold on-voltage
4.59V
Number of channels
1
Supply voltage
  • 1...6.5V DC
Gross weight0.072 g
Certificates
See other products in this category: Watchdog and reset circuits ONSEMI,
*
MC33064D-5G
313 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs