+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Output current | 0.3A | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Output voltage | 5...5.2V | |
Input voltage | 20V | |
Frequency | 1MHz | |
Topology | flyback |