+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33067PG

IC: PMIC; PWM controller; 1.5A; THT; DIP16; -40÷85°C; 20V; 1MHz; MC


Manufacturer: ONSEMI

Manufacturer part number:
MC33067PG
TME Symbol:
MC33067PG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1.5A
Mounting
THT
Case
DIP16
Operating temperature
-40...85°C
Output voltage
5...5.2V
Input voltage
20V
Frequency
1MHz
Topology
flyback
Manufacturer series
MC
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
See other products from this series.:
*
MC33067PG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD