+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4.5MHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...22V DC/3...44V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 13V/μs | |
Input offset voltage | 5mV | |
Kind of package | reel, tape | |
Input bias current | 0.7µA | |
Input offset current | 300nA |