+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33078DGKR

IC: operational amplifier; 16MHz; Ch: 2; ±5÷18VDC,10÷36VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC33078DGKR
TME Symbol:
MC33078DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
2mV
Kind of package
reel, tape
Gross weight0.062 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
MC33078DGKR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD