+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33151PG

IC: driver; MOSFET gate driver; DIP8; -1.5÷1.5A; 0.8÷11.2V; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC33151PG
TME Symbol:
MC33151PG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DIP8
Output current
-1.5...1.5A
Output voltage
0.8...11.2V
Number of channels
2
Mounting
THT
Operating temperature
-40...85°C
Impulse rise time
30ns
Pulse fall time
30ns
Kind of package
tube
Kind of output
inverting
Protection
undervoltage UVP
Supply voltage
  • 6.5...18V DC
Gross weight0.531 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
MC33151PG
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Packaging method by the manufacturer:Tube = 50 pcs