+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, low-side | |
Case | SOIC8 | |
Output current | -1.5...1.5A | |
Number of channels | 2 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Impulse rise time | 14ns | |
Pulse fall time | 16ns | |
Maximum output current | 1.5A | |
Power dissipation | 1W |