+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33152VDR2G

IC: driver; low-side,gate driver; SOIC8; 1.5A; Ch: 2; MOSFET

Manufacturer: ONSEMI

Manufacturer part number:
MC33152VDR2G
TME Symbol:
MC33152VDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOIC8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.084 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
MC33152VDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 0.85 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.