+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33153DR2G

IC: driver; IGBT gate driver; SO8; -2÷1A; 2÷13.9V; Ch: 1; 11÷20VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC33153DR2G
TME Symbol:
MC33153DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
IGBT gate driver
Case
SO8
Output current
-2...1A
Output voltage
2...13.9V
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
55ns
Pulse fall time
55ns
Kind of package
reel, tape
Kind of output
inverting
Protection
over current OCP, short circuit protection SCP, undervoltage UVP
Supply voltage
  • 11...20V DC
Gross weight0.11 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
MC33153DR2G
1560 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs