+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR) | |
Kind of RESET output | open collector | |
Active logical level | low | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
DC supply current | 32µA | |
Maximum output current | 30mA | |
Threshold on-voltage | 2.71V | |
Kind of package | tube | |
Number of channels | 1 |