+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33164DM-3R2G

IC: supervisor circuit; open drain; Active logical level: low


Manufacturer: ONSEMI

Manufacturer part number:
MC33164DM-3R2G
TME Symbol:
MC33164DM-3R2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
TSSOP8
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
3V
Number of channels
1
Supply voltage
  • 1...10V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC33164DM-3R2G
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.55 USD