+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33174DR2G

IC: operational amplifier; 1.8MHz; Ch: 4; ±1.5÷22VDC,3÷44VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
MC33174DR2G
TME Symbol:
MC33174DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...22V DC/3...44V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
2.1V/μs
Integrated circuit features
low power
Input offset voltage
2mV
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33174DR2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Packaging method by the manufacturer:Reel = 2 500 pcs