+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33179DR2G

IC: operational amplifier; 5MHz; Ch: 4; ±2÷18VDC,4÷36VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
MC33179DR2G
TME Symbol:
MC33179DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
4mV
Kind of package
reel, tape
Gross weight0.194 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33179DR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 2 500 pcs