+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.2MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | ± 900mV DC...6V DC/1.8...12V DC | |
Case | SO8 | |
Operating temperature | -40...105°C | |
Slew rate | 1V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 8mV | |
Kind of package | tube |