+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33262DR2G

IC: PMIC; PFC controller; SO8; reel,tape; SMPS; 12÷28VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC33262DR2G
TME Symbol:
MC33262DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Application
SMPS
Output current
0.5A
Operating voltage
12...28V DC
Output voltage
6.4V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
MC33262DR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.