+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33269D-3.3G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.8A; SO8; SMD; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC33269D-3.3G
TME Symbol:
MC33269D-3.3G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.1V
Output voltage
3.3V
Output current
0.8A
Case
SO8
Mounting
SMD
Manufacturer series
MC33269
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.35...10V
Gross weight0.071 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC33269D-3.3G
14 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 98 pcs - 0.43 USDGross price for quantities from 98 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs