+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC33272ADR2G

IC: operational amplifier; 24MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MC33272ADR2G
TME Symbol:
MC33272ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
10V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Gross weight0.112 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33272ADR2G
1130 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs