+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 0.5A | |
Frequency | 0.38...1MHz | |
Number of channels | 1 | |
Case | DIP16 | |
Mounting | THT | |
Operating temperature | 0...70°C | |
Topology | push-pull | |
Operating voltage | 8.4...20V | |
Duty cycle factor | 0...45% | |
Kind of package | tube | |
Power | 1.25W |